Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF29XV-200-2R0A011JVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3862
Product RangeSCF-XV Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.840 |
| 5+ | $17.300 |
| 10+ | $15.770 |
| 25+ | $14.920 |
| 100+ | $14.070 |
| 500+ | $13.790 |
| 1000+ | $13.500 |
Price for:Each
Minimum: 1
Multiple: 1
$18.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF29XV-200-2R0A011JVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3862
Product RangeSCF-XV Series
Technical Datasheet
Inductance1.3mH
DC Current Rating20A
DC Resistance Max2840µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCF29XV-200-2R0A011JV
1 Product Found
Technical Specifications
Inductance
1.3mH
DC Resistance Max
2840µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
