Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF29XV-250-2R2A008JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3865
Product RangeSCF-XV Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.200 |
| 5+ | $16.430 |
| 10+ | $14.660 |
| 25+ | $13.970 |
| 100+ | $13.710 |
| 500+ | $13.440 |
| 1000+ | $13.170 |
Price for:Each
Minimum: 1
Multiple: 1
$18.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF29XV-250-2R2A008JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3865
Product RangeSCF-XV Series
Technical Datasheet
Inductance700µH
DC Current Rating25A
DC Resistance Max1680µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCF29XV-250-2R2A008JH
1 Product Found
Technical Specifications
Inductance
700µH
DC Resistance Max
1680µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
