Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR22-060-1R0A075JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC9384
Product RangeSCR22 Series
Also Known AsUALC61R0A075J0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 40+ | $3.980 |
| 80+ | $3.900 |
| 120+ | $3.810 |
| 200+ | $3.770 |
| 400+ | $3.730 |
| 1000+ | $3.420 |
| 2000+ | $3.350 |
| 4000+ | $3.280 |
Price for:Each
Minimum: 40
Multiple: 40
$159.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR22-060-1R0A075JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC9384
Product RangeSCR22 Series
Also Known AsUALC61R0A075J0
Technical Datasheet
Inductance7.5mH
DC Current Rating6A
DC Resistance Max0.042ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR22 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
7.5mH
DC Resistance Max
0.042ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
SCR22 Series
Alternatives for SCR22-060-1R0A075J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
