Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-300-2R4A005JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3639
Product RangeSCR-XV Series
Also Known AsUALCR290005JH0
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.420 |
| 5+ | $14.000 |
| 10+ | $12.570 |
| 25+ | $12.540 |
| 50+ | $12.270 |
| 100+ | $12.010 |
| 250+ | $11.770 |
Price for:Each
Minimum: 1
Multiple: 1
$15.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-300-2R4A005JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3639
Product RangeSCR-XV Series
Also Known AsUALCR290005JH0
Technical Datasheet
Inductance153µH
DC Current Rating30A
DC Resistance Max920µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCR29XV-300-2R4A005JH
1 Product Found
Technical Specifications
Inductance
153µH
DC Resistance Max
920µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
30A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
