Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-300-2R4A005JVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3640
Product RangeSCR-XV Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.900 |
| 5+ | $14.680 |
| 10+ | $13.460 |
| 25+ | $12.990 |
| 50+ | $12.520 |
| 100+ | $11.920 |
| 250+ | $11.820 |
Price for:Each
Minimum: 1
Multiple: 1
$15.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-300-2R4A005JVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3640
Product RangeSCR-XV Series
Technical Datasheet
Inductance153µH
DC Current Rating30A
DC Resistance Max930µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCR29XV-300-2R4A005JV
1 Product Found
Technical Specifications
Inductance
153µH
DC Resistance Max
930µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
30A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
