Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR38-200-2R3A010JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC9393
Product RangeSCR38 Series
Also Known AsUALAD2R3A010J0
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 5+ | $11.480 |
| 10+ | $10.530 |
| 25+ | $9.920 |
| 100+ | $9.260 |
| 500+ | $9.120 |
| 1000+ | $8.590 |
Price for:Each
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR38-200-2R3A010JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC9393
Product RangeSCR38 Series
Also Known AsUALAD2R3A010J0
Technical Datasheet
Inductance1mH
DC Current Rating20A
DC Resistance Max3500µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR38 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCR38-200-2R3A010J
1 Product Found
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
1mH
DC Resistance Max
3500µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCR38 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
