Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-130-1R7A022JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3545
Product RangeSCR-XV Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.220 |
| 5+ | $17.380 |
| 10+ | $16.530 |
| 25+ | $15.690 |
| 100+ | $14.950 |
| 500+ | $13.730 |
| 1000+ | $13.720 |
Price for:Each
Minimum: 1
Multiple: 1
$18.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-130-1R7A022JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3545
Product RangeSCR-XV Series
Technical Datasheet
Inductance6.4mH
DC Current Rating13A
DC Resistance Max0.0111ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.4mH
DC Resistance Max
0.0111ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
13A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Alternatives for SCR39XV-130-1R7A022JH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
