Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-140-Y1R6A007JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AK3547
Product RangeSCR-XV Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.560 |
| 5+ | $21.250 |
| 10+ | $19.950 |
| 25+ | $18.640 |
| 100+ | $17.780 |
| 500+ | $17.060 |
| 1000+ | $16.730 |
Price for:Each
Minimum: 1
Multiple: 1
$22.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-140-Y1R6A007JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AK3547
Product RangeSCR-XV Series
Technical Datasheet
Inductance640µH
DC Current Rating14A
DC Resistance Max4040µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
640µH
DC Resistance Max
4040µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
14A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Alternatives for SCR39XV-140-Y1R6A007JH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
