Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-190-S1R9A009JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AK9069
Product RangeSCR-XV Series
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.720 |
| 10+ | $19.800 |
| 25+ | $18.620 |
| 50+ | $16.680 |
| 100+ | $15.730 |
| 250+ | $15.300 |
| 500+ | $14.380 |
Price for:Each
Minimum: 1
Multiple: 1
$20.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-190-S1R9A009JHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AK9069
Product RangeSCR-XV Series
Technical Datasheet
Inductance1.07mH
DC Current Rating19A
DC Resistance Max3690µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.07mH
DC Resistance Max
3690µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
19A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (1)
Alternatives for SCR39XV-190-S1R9A009JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
