Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-320-2R0B006JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AK3568
Product RangeSCR-XV Series
Also Known AsUALCR390006JH0
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.190 |
| 5+ | $18.110 |
| 10+ | $17.030 |
| 25+ | $15.950 |
| 100+ | $15.200 |
| 500+ | $13.950 |
| 1000+ | $13.940 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-320-2R0B006JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AK3568
Product RangeSCR-XV Series
Also Known AsUALCR390006JH0
Technical Datasheet
Inductance470µH
DC Current Rating32A
DC Resistance Max1130µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
DC Resistance Max
1130µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
32A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Alternatives for SCR39XV-320-2R0B006JH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
