Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCR47B-200-S2R0A025JH-PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0558
Product RangeSCR Three Phase Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.060 |
| 10+ | $30.170 |
| 25+ | $28.700 |
| 50+ | $27.230 |
| 100+ | $26.690 |
| 250+ | $26.140 |
| 500+ | $25.600 |
Price for:Each
Minimum: 1
Multiple: 1
$34.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR47B-200-S2R0A025JH-PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0558
Product RangeSCR Three Phase Series
Technical Datasheet
Inductance2.5mH
DC Current Rating20A
DC Resistance Max7800µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.5mH
DC Resistance Max
7800µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCR Three Phase Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
