Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR47B-350-1R6C016JH-DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0559
Product RangeSCR47 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.460 |
| 5+ | $16.930 |
| 10+ | $15.390 |
| 25+ | $13.860 |
| 100+ | $13.650 |
| 500+ | $13.430 |
| 1000+ | $13.160 |
Price for:Each
Minimum: 1
Multiple: 1
$18.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR47B-350-1R6C016JH-DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0559
Product RangeSCR47 Series
Technical Datasheet
Inductance1.6mH
DC Current Rating35A
DC Resistance Max3500µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR47 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.6mH
DC Resistance Max
3500µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
35A
Operating Temperature Min
-40°C
Product Range
SCR47 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
