Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR47B-350-S2R0B010JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC9400
Product RangeSCR Three Phase Series
Also Known AsUALIG2R0B010J0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 6+ | $29.560 |
| 12+ | $25.250 |
| 18+ | $24.510 |
| 30+ | $23.770 |
| 60+ | $22.860 |
| 150+ | $22.510 |
| 300+ | $22.500 |
Price for:Each
Minimum: 6
Multiple: 6
$177.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR47B-350-S2R0B010JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AC9400
Product RangeSCR Three Phase Series
Also Known AsUALIG2R0B010J0
Technical Datasheet
Inductance1mH
DC Current Rating35A
DC Resistance Max2500µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR Three Phase Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
1mH
DC Resistance Max
2500µohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
35A
Operating Temperature Min
-40°C
Product Range
SCR Three Phase Series
Alternatives for SCR47B-350-S2R0B010J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
