Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT19XV-100-1R1A009JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3643
Product RangeSCT-XV Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 5+ | $8.270 |
| 10+ | $7.590 |
| 25+ | $7.310 |
| 50+ | $7.020 |
| 100+ | $6.700 |
| 250+ | $6.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT19XV-100-1R1A009JHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3643
Product RangeSCT-XV Series
Technical Datasheet
Inductance300µH
DC Current Rating10A
DC Resistance Max6230µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCT19XV-100-1R1A009JH
1 Product Found
Technical Specifications
Inductance
300µH
DC Resistance Max
6230µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
