Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT19XV-300-1R9A003JVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3654
Product RangeSCT-XV Series
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 5+ | $9.520 |
| 10+ | $8.720 |
| 25+ | $7.340 |
| 50+ | $6.980 |
| 100+ | $6.780 |
| 250+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$10.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT19XV-300-1R9A003JVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3654
Product RangeSCT-XV Series
Technical Datasheet
Inductance33µH
DC Current Rating30A
DC Resistance Max750µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCT19XV-300-1R9A003JV
1 Product Found
Technical Specifications
Inductance
33µH
DC Resistance Max
750µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
30A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
