Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-050-1R0A027JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3655
Product RangeSCT-XV Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.090 |
| 5+ | $13.210 |
| 10+ | $12.330 |
| 25+ | $12.050 |
| 50+ | $11.770 |
| 100+ | $11.580 |
| 250+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$14.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-050-1R0A027JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3655
Product RangeSCT-XV Series
Technical Datasheet
Inductance5.86mH
DC Current Rating5A
DC Resistance Max0.0326ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SCT25XV-050-1R0A027JH
1 Product Found
Technical Specifications
Inductance
5.86mH
DC Resistance Max
0.0326ohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
