Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-070-1R1A022JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3657
Product RangeSCT-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 30+ | $13.460 |
| 60+ | $13.190 |
| 150+ | $12.930 |
Price for:Each
Minimum: 30
Multiple: 30
$403.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-070-1R1A022JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3657
Product RangeSCT-XV Series
Technical Datasheet
Inductance3.89mH
DC Current Rating7A
DC Resistance Max0.0213ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.89mH
DC Resistance Max
0.0213ohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Technical Docs (2)
Alternatives for SCT25XV-070-1R1A022JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
