Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-080-1R2A018JVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3660
Product RangeSCT-XV Series
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.940 |
| 5+ | $13.810 |
| 10+ | $12.660 |
| 25+ | $12.140 |
| 50+ | $11.610 |
| 100+ | $11.070 |
| 250+ | $10.770 |
Price for:Each
Minimum: 1
Multiple: 1
$14.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-080-1R2A018JVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58AJ3660
Product RangeSCT-XV Series
Technical Datasheet
Inductance2.6mH
DC Current Rating8A
DC Resistance Max0.0144ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.6mH
DC Resistance Max
0.0144ohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
