Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-110-Y1R4A008JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AK1768
Product RangeSCT-XV Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.370 |
| 5+ | $21.430 |
| 10+ | $20.530 |
| 25+ | $18.950 |
| 100+ | $18.570 |
| 500+ | $18.200 |
| 1000+ | $17.820 |
Price for:Each
Minimum: 1
Multiple: 1
$22.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-110-Y1R4A008JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AK1768
Product RangeSCT-XV Series
Technical Datasheet
Inductance476µH
DC Current Rating11A
DC Resistance Max5870µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
476µH
DC Resistance Max
5870µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
11A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Technical Docs (2)
Alternatives for SCT39XV-110-Y1R4A008JH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
