Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-140-1R8A019JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AK1781
Product RangeSCT-XV Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.400 |
| 5+ | $18.220 |
| 10+ | $17.020 |
| 25+ | $15.830 |
| 100+ | $15.450 |
| 500+ | $14.950 |
| 1000+ | $14.660 |
Price for:Each
Minimum: 1
Multiple: 1
$19.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-140-1R8A019JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AK1781
Product RangeSCT-XV Series
Technical Datasheet
Inductance2.7mH
DC Current Rating14A
DC Resistance Max8660µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7mH
DC Resistance Max
8660µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
14A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Alternatives for SCT39XV-140-1R8A019JH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
