Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-140-S1R6A014JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70AK1777
Product RangeSCT-XV Three Phase Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.560 |
| 5+ | $18.110 |
| 10+ | $16.660 |
| 25+ | $15.210 |
| 100+ | $14.890 |
| 500+ | $14.600 |
| 1000+ | $14.290 |
Price for:Each
Minimum: 1
Multiple: 1
$19.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-140-S1R6A014JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70AK1777
Product RangeSCT-XV Three Phase Series
Technical Datasheet
Inductance1.46mH
DC Current Rating14A
DC Resistance Max7870µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Three Phase Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.46mH
DC Resistance Max
7870µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
14A
Operating Temperature Min
-40°C
Product Range
SCT-XV Three Phase Series
Technical Docs (2)
Alternatives for SCT39XV-140-S1R6A014JH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
