Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.790 |
| 25+ | $2.610 |
| 50+ | $2.430 |
| 100+ | $2.190 |
| 500+ | $2.020 |
| 1000+ | $1.780 |
| 2500+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSH-212Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AC3104
Product RangeSH Series
Technical Datasheet
Inductance1.5µH
DC Current Rating3A
DC Resistance Max0.023ohm
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeSH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
DC Resistance Max
0.023ohm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-25°C
Product Range
SH Series
Technical Docs (2)
Alternatives for SH-212
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

