Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHO-301Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AC3114
Product RangeSHO Series
Your Part Number
940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.440 |
| 25+ | $1.290 |
| 50+ | $1.250 |
| 100+ | $1.210 |
| 500+ | $1.070 |
| 1000+ | $1.020 |
| 2500+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHO-301Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AC3114
Product RangeSHO Series
Technical Datasheet
Inductance12µH
DC Current Rating4A
DC Resistance Max0.0155ohm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeSHO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
DC Resistance Max
0.0155ohm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-25°C
Product Range
SHO Series
Technical Docs (3)
Alternatives for SHO-301
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
