Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHO-303Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AC3116
Product RangeSHO Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.390 |
| 25+ | $1.240 |
| 50+ | $1.210 |
| 100+ | $1.180 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 2500+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHO-303Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AC3116
Product RangeSHO Series
Technical Datasheet
Inductance6µH
DC Current Rating5A
DC Resistance Max8000µohm
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product RangeSHO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6µH
DC Resistance Max
8000µohm
Operating Temperature Max
75°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-25°C
Product Range
SHO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
