Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHO-402Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AC3117
Product RangeSHO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.170 |
| 25+ | $2.020 |
| 50+ | $1.870 |
| 100+ | $1.680 |
| 500+ | $1.540 |
| 1000+ | $1.380 |
| 2500+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHO-402Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AC3117
Product RangeSHO Series
Technical Datasheet
Inductance99µH
DC Current Rating800mA
DC Resistance Max0.12ohm
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeSHO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
99µH
DC Resistance Max
0.12ohm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
800mA
Operating Temperature Min
-25°C
Product Range
SHO Series
Technical Docs (2)
Alternatives for SHO-402
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
