Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET SMP255FA5120MB31TR24 Safety Capacitor, Metallized Paper, 5045 [127114 Metric], 0.012 µF, ± 20%, X2, Surface Mount](https://mexico.newark.com/productimages/standard/en_US/06AM9529-40.jpg)
ManufacturerKEMET
Manufacturer Part NoSMP255FA5120MB31TR24Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel06AM9521RL
Cut Tape06AM9521
Product RangeSMP255 Series
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 25+ | $2.230 |
| 100+ | $1.760 |
| 250+ | $1.700 |
| 500+ | $1.620 |
| 1000+ | $1.560 |
| 5000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMP255FA5120MB31TR24Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel06AM9521RL
Cut Tape06AM9521
Product RangeSMP255 Series
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / Package5045 [127114 Metric]
Capacitance0.012µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingSurface Mount
Voltage Rating X310VAC
Voltage Rating Y-
dv/dt Rating1.2kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSMP255 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
SMP255FA5120MB31TR24 is a SMP255 series, Class X2 EMI suppression SMD capacitor. The multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94 V–0. The capacitor is intended for use as interference suppressors in X2 (across-the-line) applications.
- Capacitance value is 0.012µF with ±20% tolerance
- Size code: 5045 (12.7mm)
- High dV/dt capability
- Impregnated paper that ensures excellent stability and reliability properties
- ENEC, cULus approvals
- Rated voltage: 310VAC 50/60Hz, maximum recommended DC voltage: 630VDC
- Automotive (AEC-Q200) grade
- Operating temperature range of −40°C to +125°C
- Excellent self-healing properties ensure long life, even when subjected to frequent overvoltages
- High vibration withstand and high stability against corrosion/electrochemical corrosion
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.012µF
Suppression Class
X2
Voltage Rating X
310VAC
dv/dt Rating
1.2kV/µs
Lead Spacing
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitor Case / Package
5045 [127114 Metric]
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
SMP255 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for SMP255FA5120MB31TR24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
