Print Page
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.000 |
| 25+ | $1.940 |
| 50+ | $1.880 |
| 100+ | $1.780 |
| 500+ | $1.570 |
| 1000+ | $1.480 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN10-400Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AC3121
Product RangeSN Series
Technical Datasheet
Inductance72µH
DC Current Rating3A
DC Resistance Max0.042ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
72µH
DC Resistance Max
0.042ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SN Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

