Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 10+ | $4.060 |
| 25+ | $3.790 |
| 50+ | $3.600 |
| 100+ | $3.430 |
| 500+ | $3.120 |
| 1000+ | $3.050 |
| 2500+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN12-500Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AC3129
Product RangeSN Series
Technical Datasheet
Inductance100µH
DC Current Rating5A
DC Resistance Max0.04ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
DC Resistance Max
0.04ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SN Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

