Print Page
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
| 10+ | $4.720 |
| 25+ | $4.420 |
| 50+ | $4.200 |
| 100+ | $4.010 |
| 500+ | $3.710 |
| 1000+ | $3.640 |
| 2500+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN12-800Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AC3132
Product RangeSN Series
Technical Datasheet
Inductance250µH
DC Current Rating5A
DC Resistance Max0.06ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
250µH
DC Resistance Max
0.06ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SN Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

