Print Page
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 25+ | $5.380 |
| 100+ | $4.800 |
| 250+ | $4.420 |
| 500+ | $4.400 |
| 1000+ | $4.320 |
| 2500+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN16-300Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AC3143
Product RangeSN Series
Technical Datasheet
Inductance60µH
DC Current Rating8A
DC Resistance Max0.021ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
60µH
DC Resistance Max
0.021ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SN Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

