Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSN16-400JACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AC3146
Product RangeSN-JA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 10+ | $8.820 |
| 25+ | $7.790 |
| 50+ | $7.290 |
| 100+ | $6.610 |
| 250+ | $6.340 |
| 500+ | $5.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN16-400JACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AC3146
Product RangeSN-JA Series
Technical Datasheet
Inductance108µH
DC Current Rating8A
DC Resistance Max0.027ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN-JA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
108µH
DC Resistance Max
0.027ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SN-JA Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
