Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSN8D-400JBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AC3168
Product RangeSN-JB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $3.990 |
| 25+ | $3.730 |
| 50+ | $3.470 |
| 100+ | $3.130 |
| 500+ | $2.880 |
| 1000+ | $2.550 |
| 2500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN8D-400JBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AC3168
Product RangeSN-JB Series
Technical Datasheet
Inductance80µH
DC Current Rating2A
DC Resistance Max0.085ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN-JB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
80µH
DC Resistance Max
0.085ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SN-JB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
