Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSNG-25A-600Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH0631
Product RangeSNG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
| 10+ | $11.390 |
| 25+ | $10.700 |
| 50+ | $9.590 |
| 100+ | $9.050 |
| 250+ | $8.800 |
| 500+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSNG-25A-600Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH0631
Product RangeSNG Series
Technical Datasheet
Inductance600µH
DC Current Rating-
DC Resistance Max0.02ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSNG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
600µH
DC Resistance Max
0.02ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
-
Operating Temperature Min
-40°C
Product Range
SNG Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
