Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSNT-D20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AH2706
Product RangeSNT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 25+ | $1.870 |
| 100+ | $1.770 |
| 250+ | $1.660 |
| 500+ | $1.590 |
| 1000+ | $1.540 |
| 2500+ | $1.470 |
| 5000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSNT-D20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AH2706
Product RangeSNT Series
Technical Datasheet
Inductance10µH
DC Current Rating1.5A
DC Resistance Max0.045ohm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeSNT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
DC Resistance Max
0.045ohm
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.5A
Operating Temperature Min
-20°C
Product Range
SNT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
