Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSNT-S10Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AH2708
Product RangeSNT Series
Your Part Number
168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 25+ | $1.620 |
| 100+ | $1.540 |
| 250+ | $1.450 |
| 500+ | $1.390 |
| 1000+ | $1.340 |
| 2500+ | $1.310 |
| 5000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSNT-S10Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AH2708
Product RangeSNT Series
Technical Datasheet
Inductance1.5µH
DC Current Rating3A
DC Resistance Max0.025ohm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeSNT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
DC Resistance Max
0.025ohm
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-20°C
Product Range
SNT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
