Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 25+ | $1.950 |
| 100+ | $1.850 |
| 250+ | $1.730 |
| 500+ | $1.680 |
| 1000+ | $1.630 |
| 2500+ | $1.540 |
| 5000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS21V-R050540Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19X2060
Product RangeSS21V
Technical Datasheet
Inductance54mH
DC Current Rating500mA
DC Resistance Max2.4ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS21V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
54mH
DC Resistance Max
2.4ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
SS21V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

