Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSS21V-R060330Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19X2061
Product RangeSS21V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.560 |
| 25+ | $2.390 |
| 50+ | $2.220 |
| 100+ | $2.000 |
| 500+ | $1.830 |
| 1000+ | $1.640 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS21V-R060330Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19X2061
Product RangeSS21V Series
Technical Datasheet
Inductance33mH
DC Current Rating600mA
DC Resistance Max1.5ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS21V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33mH
DC Resistance Max
1.5ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
600mA
Operating Temperature Min
-40°C
Product Range
SS21V Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
