Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 25+ | $1.490 |
| 100+ | $1.370 |
| 250+ | $1.260 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 2500+ | $1.170 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS21V-R220026Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0717
Product RangeSS21V
Technical Datasheet
Inductance2.6mH
DC Current Rating2.2A
DC Resistance Max0.13ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS21V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.6mH
DC Resistance Max
0.13ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.2A
Operating Temperature Min
-40°C
Product Range
SS21V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
