Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS26V-100250Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0734
Product RangeSS26V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 25+ | $1.910 |
| 100+ | $1.760 |
| 250+ | $1.630 |
| 500+ | $1.530 |
| 1000+ | $1.510 |
| 2500+ | $1.480 |
| 5000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS26V-100250Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0734
Product RangeSS26V Series
Technical Datasheet
Inductance25mH
DC Current Rating1A
DC Resistance Max0.7ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS26V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
25mH
DC Resistance Max
0.7ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
SS26V Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
