Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS30V-150200Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0745
Product RangeSS30V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.590 |
| 25+ | $2.190 |
| 50+ | $2.160 |
| 100+ | $2.120 |
| 500+ | $1.970 |
| 1000+ | $1.880 |
| 2500+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS30V-150200Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH0745
Product RangeSS30V Series
Technical Datasheet
Inductance20mH
DC Current Rating1.5A
DC Resistance Max0.5ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS30V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
20mH
DC Resistance Max
0.5ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.5A
Operating Temperature Min
-40°C
Product Range
SS30V Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
