Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB10H-05212Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AC1815
Product RangeSSHB10H Series
Also Known AsUALSB105212000
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 25+ | $1.550 |
| 100+ | $1.520 |
| 250+ | $1.480 |
| 500+ | $1.390 |
| 1000+ | $1.330 |
| 2500+ | $1.280 |
| 5000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB10H-05212Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AC1815
Product RangeSSHB10H Series
Also Known AsUALSB105212000
Technical Datasheet
Inductance21.2mH
DC Current Rating500mA
DC Resistance Max1.7ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSSHB10H Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for SSHB10H-05212
1 Product Found
Product Overview
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils realize the two functions of normal mode countermeasure as well as common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. KEMET´s proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape has an efficient effect on the normal noise suppression.
- Proprietary 5HT and 10H ferrite materials and equivalents
- Optimization of magnetic circuit and materia
- One coil to suppress both common and normal noise
- Large inductance due to non-divided bobbin
- Large inductance due to non-divided bobbin
- Low leakage magnetic flux to outside
- Compact size and low height
- UL94 V-0 flame retardant rated base and bobbin
Technical Specifications
Inductance
21.2mH
DC Resistance Max
1.7ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
SSHB10H Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
