Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB10HS-22011Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3594
Product RangeSSHB10HS Series
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.100 |
| 25+ | $1.960 |
| 50+ | $1.810 |
| 100+ | $1.630 |
| 500+ | $1.490 |
| 1000+ | $1.340 |
| 2500+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB10HS-22011Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3594
Product RangeSSHB10HS Series
Technical Datasheet
Inductance1.1mH
DC Current Rating2.2A
DC Resistance Max0.11ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSSHB10HS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.1mH
DC Resistance Max
0.11ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.2A
Operating Temperature Min
-40°C
Product Range
SSHB10HS Series
Technical Docs (2)
Alternatives for SSHB10HS-22011
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
