Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB10HS-R07230Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3577
Product RangeSSHB10HS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.060 |
| 25+ | $1.910 |
| 50+ | $1.770 |
| 100+ | $1.600 |
| 500+ | $1.460 |
| 1000+ | $1.310 |
| 2500+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB10HS-R07230Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3577
Product RangeSSHB10HS Series
Technical Datasheet
Inductance23mH
DC Current Rating700mA
DC Resistance Max0.81ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSHB10HS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
23mH
DC Resistance Max
0.81ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
700mA
Operating Temperature Min
-40°C
Product Range
SSHB10HS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
