Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB21HS-30013Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3647
Product RangeSSHB21HS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.870 |
| 25+ | $2.680 |
| 50+ | $2.490 |
| 100+ | $2.250 |
| 500+ | $2.070 |
| 1000+ | $1.830 |
| 2500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB21HS-30013Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3647
Product RangeSSHB21HS Series
Technical Datasheet
Inductance1.3mH
DC Current Rating3A
DC Resistance Max0.06ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSSHB21HS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.3mH
DC Resistance Max
0.06ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SSHB21HS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
