Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSR10VS-07265Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AC6624
Product RangeSSR10VS Series
Also Known AsUALR10VS072650
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 25+ | $1.660 |
| 100+ | $1.470 |
| 250+ | $1.380 |
| 500+ | $1.320 |
| 1000+ | $1.260 |
| 2500+ | $1.240 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR10VS-07265Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AC6624
Product RangeSSR10VS Series
Also Known AsUALR10VS072650
Technical Datasheet
Inductance26.5mH
DC Current Rating700mA
DC Resistance Max0.85ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSR10VS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance in wide frequency range due to divided bobbin
- Compact size, low profile, and lightweight
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
26.5mH
DC Resistance Max
0.85ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
700mA
Operating Temperature Min
-40°C
Product Range
SSR10VS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
