Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSR21NV-20064Copy
Newark Part No.82AC3267
Product RangeSSR21NV Series
Also Known AsUALN21V2006400
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NV-20064Copy
Newark Part No.82AC3267
Product RangeSSR21NV Series
Also Known AsUALN21V2006400
Technical Datasheet
Inductance6.4mH
DC Current Rating2A
DC Resistance Max0.09ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSR21NV Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- Large inductance due to non-divided bobbin
- Compact size, low profile, and lightweight
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
6.4mH
DC Resistance Max
0.09ohm
Operating Temperature Max
120°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SSR21NV Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
