Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSR21NVS-05570Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AC3283
Product RangeSSR21NVS Series
Also Known AsUALN21VS055700
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 25+ | $2.510 |
| 100+ | $1.890 |
| 250+ | $1.850 |
| 500+ | $1.800 |
| 1000+ | $1.650 |
| 2500+ | $1.590 |
| 5000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NVS-05570Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AC3283
Product RangeSSR21NVS Series
Also Known AsUALN21VS055700
Technical Datasheet
Inductance57mH
DC Current Rating500mA
DC Resistance Max1.06ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSR21NVS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance in wide frequency range due to divided bobbin
- Compact size, low profile, and lightweight
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
57mH
DC Resistance Max
1.06ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
SSR21NVS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
