Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSRH24NHS-20215Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AC6564
Product RangeSSRH24NHS Series
Also Known AsUALS24HS202150
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.490 |
| 25+ | $2.190 |
| 50+ | $2.110 |
| 100+ | $2.040 |
| 500+ | $1.950 |
| 1000+ | $1.880 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSRH24NHS-20215Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78AC6564
Product RangeSSRH24NHS Series
Also Known AsUALS24HS202150
Technical Datasheet
Inductance21.5mH
DC Current Rating2A
DC Resistance Max0.177ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSRH24NHS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSRH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeausre fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
- Proprietary S18H ferrite material
- High permeability
- High impedance in wide frequency range due to divided bobbin
- Expanded current range up to 5 A
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
21.5mH
DC Resistance Max
0.177ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SSRH24NHS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
