Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSRH7H-M06237Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3651
Product RangeSSRH7H-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.550 |
| 25+ | $1.440 |
| 50+ | $1.330 |
| 100+ | $1.200 |
| 500+ | $1.100 |
| 1000+ | $0.986 |
| 2500+ | $0.892 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSRH7H-M06237Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3651
Product RangeSSRH7H-M Series
Technical Datasheet
Inductance23.7mH
DC Current Rating600mA
DC Resistance Max0.78ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSRH7H-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
23.7mH
DC Resistance Max
0.78ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
600mA
Operating Temperature Min
-40°C
Product Range
SSRH7H-M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
