Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSRH7HS-M13046Copy
Newark Part No.81AC1919
Product RangeSSRH7HS-M Series
Also Known AsUALSH7SM130460
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerKEMET
Manufacturer Part NoSSRH7HS-M13046Copy
Newark Part No.81AC1919
Product RangeSSRH7HS-M Series
Also Known AsUALSH7SM130460
Technical Datasheet
Inductance4.6mH
DC Current Rating1.3A
DC Resistance Max0.18ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSRH7HS-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields. The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
- Proprietary S18H ferrite material
- High permeability
- High impedance in wide frequency range due to divided bobbin
- Small gear common mode choke for low current applications
- Small gear common mode choke for low current applications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
4.6mH
DC Resistance Max
0.18ohm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
1.3A
Operating Temperature Min
-40°C
Product Range
SSRH7HS-M Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
